Isolated Module DC DC Converter 1 Output 12V 83.3mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGN1S0512MC-R13

DigiKey Part Number
811-MGN1S0512MC-R13TR-ND - Tape & Reel (TR)
811-MGN1S0512MC-R13CT-ND - Cut Tape (CT)
811-MGN1S0512MC-R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGN1S0512MC-R13
Description
DC-DC 1W SM 5-12V GAN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83.3mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83.3mA
Power (Watts)
999 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
62.5%
Mounting Type
Surface Mount
Package / Case
20-SMD Module, 8 Leads
Size / Dimension
0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
583,06800 Kč415,34 Kč
1081,72400 Kč817,24 Kč
2579,98560 Kč1 999,64 Kč
5078,69220 Kč3 934,61 Kč
10077,41330 Kč7 741,33 Kč
25075,75492 Kč18 938,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
62074,14326 Kč45 968,82 Kč
1 24072,93419 Kč90 438,40 Kč
1 86072,23538 Kč134 357,81 Kč
Manufacturers Standard Package
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč