
MGN1S0508MC-R7 | |
|---|---|
DigiKey Part Number | 811-MGN1S0508MC-R7TR-ND - Tape & Reel (TR) 811-MGN1S0508MC-R7CT-ND - Cut Tape (CT) 811-MGN1S0508MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGN1S0508MC-R7 |
Description | DC-DC 1W SM 5-8V GAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 125mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGN1S0508MC-R7 Models |
Category | Current - Output (Max) 125mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 61% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 20-SMD Module, 8 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGN1S0508MC-R13 | Murata Power Solutions Inc. | 710 | 811-MGN1S0508MC-R13CT-ND | 87,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 5 | 84,17200 Kč | 420,86 Kč |
| 10 | 82,79600 Kč | 827,96 Kč |
| 25 | 81,03600 Kč | 2 025,90 Kč |
| 50 | 79,72220 Kč | 3 986,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 77,61877 Kč | 12 030,91 Kč |
| 310 | 76,35603 Kč | 23 670,37 Kč |
| 465 | 75,62609 Kč | 35 166,13 Kč |
| 775 | 74,71625 Kč | 57 905,09 Kč |
| 1 085 | 74,12256 Kč | 80 422,98 Kč |
| 1 550 | 73,49801 Kč | 113 921,92 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |

