
MGN1D120603MC-R7 | |
|---|---|
DigiKey Part Number | 811-MGN1D120603MC-R7TR-ND - Tape & Reel (TR) 811-MGN1D120603MC-R7CT-ND - Cut Tape (CT) 811-MGN1D120603MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGN1D120603MC-R7 |
Description | DC-DC 1W SM 12-6/-3V GAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 6V -3V 111mA, 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -3V |
Mfr | Current - Output (Max) 111mA, 111mA |
Series | Power (Watts) 999 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 68.5% |
Voltage - Input (Min) 10.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 0.63" L x 0.47" W x 0.17" H (16.0mm x 12.0mm x 4.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGN1D120603MC-R13 | Murata Power Solutions Inc. | 393 | 811-MGN1D120603MC-R13CT-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 Kč | 93,64 Kč |
| 5 | 90,22000 Kč | 451,10 Kč |
| 10 | 88,78200 Kč | 887,82 Kč |
| 25 | 86,88400 Kč | 2 172,10 Kč |
| 50 | 85,47840 Kč | 4 273,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 83,22419 Kč | 12 899,75 Kč |
| 310 | 81,87061 Kč | 25 379,89 Kč |
| 465 | 81,08843 Kč | 37 706,12 Kč |
| 775 | 80,11257 Kč | 62 087,24 Kč |
| 1 085 | 79,47598 Kč | 86 231,44 Kč |
| 1 550 | 78,80581 Kč | 122 149,01 Kč |
| Unit Price without VAT: | 93,64000 Kč |
|---|---|
| Unit Price with VAT: | 113,30440 Kč |

