
MGJ6D121505WMC-R7 | |
|---|---|
DigiKey Part Number | 811-3434-2-ND - Tape & Reel (TR) 811-3434-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGJ6D121505WMC-R7 |
Description | DC DC CONVERTER 15V -5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D121505WMC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 10.2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,29000 Kč | 334,29 Kč |
| 5 | 321,81600 Kč | 1 609,08 Kč |
| 10 | 316,60800 Kč | 3 166,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 309,83800 Kč | 7 745,95 Kč |
| 50 | 304,79860 Kč | 15 239,93 Kč |
| 75 | 301,89240 Kč | 22 641,93 Kč |
| 125 | 298,26064 Kč | 37 282,58 Kč |
| 175 | 295,89303 Kč | 51 781,28 Kč |
| 250 | 293,40252 Kč | 73 350,63 Kč |
| Unit Price without VAT: | 334,29000 Kč |
|---|---|
| Unit Price with VAT: | 404,49090 Kč |






