
MGJ2D241802BSC | |
|---|---|
DigiKey Part Number | 811-MGJ2D241802BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D241802BSC |
Description | DC/DC 2W TH 24-18/2V 5.4KV SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -2.5V 80mA, 80mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80mA, 80mA |
Mfr | Power (Watts) 1.64 W |
Series | Voltage - Isolation 5.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -2.5V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 5 | 118,47000 Kč | 592,35 Kč |
| 10 | 116,56000 Kč | 1 165,60 Kč |
| 25 | 114,06960 Kč | 2 851,74 Kč |
| 50 | 112,22180 Kč | 5 611,09 Kč |
| 100 | 110,39910 Kč | 11 039,91 Kč |
| 250 | 108,03220 Kč | 27 008,05 Kč |
| 500 | 106,27172 Kč | 53 135,86 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |


