


MGJ2D152005MPC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ2D152005MPC-R7TR-ND - Tape & Reel (TR) 811-MGJ2D152005MPC-R7CT-ND - Cut Tape (CT) 811-MGJ2D152005MPC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ2D152005MPC-R7 |
Description | DC DC CONVERTER 20V -5V 2W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 80mA, 80mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 5 | 139,25800 Kč | 696,29 Kč |
| 10 | 136,99100 Kč | 1 369,91 Kč |
| 25 | 134,06800 Kč | 3 351,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 130,43700 Kč | 10 434,96 Kč |
| 160 | 128,31744 Kč | 20 530,79 Kč |
| 240 | 127,09125 Kč | 30 501,90 Kč |
| 400 | 125,56228 Kč | 50 224,91 Kč |
| 560 | 124,56464 Kč | 69 756,20 Kč |
| 800 | 123,51470 Kč | 98 811,76 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |



