
MGJ2D122003SC | |
|---|---|
DigiKey Part Number | 811-MGJ2D122003SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D122003SC |
Description | DC DC CONVERTER 20V -3.5V 2W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -3.5V 80mA, 80mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ2D122003SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,08000 Kč | 178,08 Kč |
| 5 | 177,24200 Kč | 886,21 Kč |
| 10 | 175,97800 Kč | 1 759,78 Kč |
| 25 | 174,08360 Kč | 4 352,09 Kč |
| 50 | 169,66300 Kč | 8 483,15 Kč |
| 100 | 161,24300 Kč | 16 124,30 Kč |
| 250 | 150,92852 Kč | 37 732,13 Kč |
| 500 | 140,61400 Kč | 70 307,00 Kč |
| 1 000 | 131,77300 Kč | 131 773,00 Kč |
| Unit Price without VAT: | 178,08000 Kč |
|---|---|
| Unit Price with VAT: | 215,47680 Kč |








