MGJ2D152005BSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ2D121509BSC

DigiKey Part Number
811-MGJ2D121509BSC-ND
Manufacturer
Manufacturer Product Number
MGJ2D121509BSC
Description
DC/DC 2W TH 12-15/9V 5.4KV SIP
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -8.7V 40mA, 80mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-8.7V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40mA, 80mA
Power (Watts)
1.548 W
Voltage - Isolation
5.4 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
5113,39200 Kč566,96 Kč
10112,56000 Kč1 125,60 Kč
25111,31200 Kč2 782,80 Kč
50108,60740 Kč5 430,37 Kč
100103,19780 Kč10 319,78 Kč
25096,53984 Kč24 134,96 Kč
50090,08998 Kč45 044,99 Kč
1 00084,47257 Kč84 472,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč