
MGJ2D121503BSC | |
|---|---|
DigiKey Part Number | 811-MGJ2D121503BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D121503BSC |
Description | DC/DC 2W TH 12-15/3V 5.4KV SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -3V 95mA, 95mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 95mA, 95mA |
Mfr | Power (Watts) 1.71 W |
Series | Voltage - Isolation 5.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -3V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 5 | 117,66600 Kč | 588,33 Kč |
| 10 | 115,76900 Kč | 1 157,69 Kč |
| 25 | 113,29560 Kč | 2 832,39 Kč |
| 50 | 111,46020 Kč | 5 573,01 Kč |
| 100 | 109,64990 Kč | 10 964,99 Kč |
| 250 | 107,29904 Kč | 26 824,76 Kč |
| 500 | 105,55052 Kč | 52 775,26 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |


