
MGJ2D052003SC | |
|---|---|
DigiKey Part Number | 811-MGJ2D052003SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D052003SC |
Description | DC DC CONVERTER 20V -3.5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -3.5V 80mA, 80mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ2D052003SC Models |
Category | Current - Output (Max) 80mA, 80mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGJ2D052003BSC | Murata Power Solutions Inc. | 0 | 811-MGJ2D052003BSC-ND | 122,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 5 | 176,35400 Kč | 881,77 Kč |
| 10 | 173,49700 Kč | 1 734,97 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |


