
MGJ2D051509BSC | |
|---|---|
DigiKey Part Number | 811-MGJ2D051509BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D051509BSC |
Description | DC/DC 2W TH 5-15/9V 5.4KV SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8.7V 40mA, 80mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -8.7V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA, 80mA | |
Power (Watts) | 1.548 W | |
Voltage - Isolation | 5.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 77.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,35000 Kč | 115,35 Kč |
| 5 | 114,72200 Kč | 573,61 Kč |
| 10 | 113,88100 Kč | 1 138,81 Kč |
| 25 | 112,61760 Kč | 2 815,44 Kč |
| 50 | 109,88100 Kč | 5 494,05 Kč |
| 100 | 104,40800 Kč | 10 440,80 Kč |
| 250 | 97,67200 Kč | 24 418,00 Kč |
| 500 | 91,14650 Kč | 45 573,25 Kč |
| 1 000 | 85,46321 Kč | 85 463,21 Kč |
| Unit Price without VAT: | 115,35000 Kč |
|---|---|
| Unit Price with VAT: | 139,57350 Kč |

