
MGJ1D241905MPC-R7 | |
|---|---|
DigiKey Part Number | 811-3224-2-ND - Tape & Reel (TR) 811-3224-1-ND - Cut Tape (CT) 811-3224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D241905MPC-R7 |
Description | DC DC CONVERTER 19V -5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 19V -5V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ1D241905MPC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 64% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,51000 Kč | 142,51 Kč |
| 5 | 141,87800 Kč | 709,39 Kč |
| 10 | 140,82500 Kč | 1 408,25 Kč |
| 25 | 139,14040 Kč | 3 478,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 135,77250 Kč | 10 861,80 Kč |
| 160 | 129,03650 Kč | 20 645,84 Kč |
| 400 | 120,61650 Kč | 48 246,60 Kč |
| 560 | 112,61750 Kč | 63 065,80 Kč |
| Unit Price without VAT: | 142,51000 Kč |
|---|---|
| Unit Price with VAT: | 172,43710 Kč |


