MGJ1D121802VMC-R13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D241802VMC-R7

DigiKey Part Number
811-MGJ1D241802VMC-R7TR-ND - Tape & Reel (TR)
811-MGJ1D241802VMC-R7CT-ND - Cut Tape (CT)
811-MGJ1D241802VMC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ1D241802VMC-R7
Description
DC-DC SM 24-18/2.5V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V -2.5V 49mA, 49mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-2.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
49mA, 49mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
69%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 12 Leads
Size / Dimension
0.63" L x 0.57" W x 0.18" H (16.0mm x 14.5mm x 4.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,11000 Kč113,11 Kč
5108,94000 Kč544,70 Kč
10107,19100 Kč1 071,91 Kč
25104,90840 Kč2 622,71 Kč
50103,20840 Kč5 160,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
135100,81259 Kč13 609,70 Kč
27099,17241 Kč26 776,55 Kč
40598,22501 Kč39 781,13 Kč
67597,04249 Kč65 503,68 Kč
94596,27141 Kč90 976,48 Kč
1 35095,45988 Kč128 870,84 Kč
Manufacturers Standard Package
Unit Price without VAT:113,11000 Kč
Unit Price with VAT:136,86310 Kč