MGJ1D121802VMC-R13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D151503VMC-R7

DigiKey Part Number
811-MGJ1D151503VMC-R7TR-ND - Tape & Reel (TR)
811-MGJ1D151503VMC-R7CT-ND - Cut Tape (CT)
811-MGJ1D151503VMC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ1D151503VMC-R7
Description
DC-DC SM 15-15/3.3V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V -3V 56mA, 56mA 13.5V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
56mA, 56mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
69%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 12 Leads
Size / Dimension
0.63" L x 0.47" W x 0.18" H (16.0mm x 12.0mm x 4.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,99000 Kč91,99 Kč
588,57800 Kč442,89 Kč
1087,14700 Kč871,47 Kč
2585,29480 Kč2 132,37 Kč
5083,91380 Kč4 195,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
13581,96867 Kč11 065,77 Kč
27080,63552 Kč21 771,59 Kč
40579,86578 Kč32 345,64 Kč
67578,90444 Kč53 260,50 Kč
94578,27727 Kč73 972,02 Kč
1 35077,61759 Kč104 783,75 Kč
Manufacturers Standard Package
Unit Price without VAT:91,99000 Kč
Unit Price with VAT:111,30790 Kč