
MGJ1D121505VMC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ1D121505VMC-R7TR-ND - Tape & Reel (TR) 811-MGJ1D121505VMC-R7CT-ND - Cut Tape (CT) 811-MGJ1D121505VMC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D121505VMC-R7 |
Description | DC-DC SM 12-15/5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V -5V 50mA, 50mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 72% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 0.63" L x 0.47" W x 0.18" H (16.0mm x 12.0mm x 4.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 5 | 90,12400 Kč | 450,62 Kč |
| 10 | 88,67500 Kč | 886,75 Kč |
| 25 | 86,78880 Kč | 2 169,72 Kč |
| 50 | 85,38200 Kč | 4 269,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 83,40252 Kč | 11 259,34 Kč |
| 270 | 82,04541 Kč | 22 152,26 Kč |
| 405 | 81,26175 Kč | 32 911,01 Kč |
| 675 | 80,28360 Kč | 54 191,43 Kč |
| 945 | 79,64575 Kč | 75 265,23 Kč |
| 1 350 | 78,97441 Kč | 106 615,45 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |




