
MEV1S2415SC | |
|---|---|
DigiKey Part Number | 811-2162-5-ND |
Manufacturer | |
Manufacturer Product Number | MEV1S2415SC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV1S2415SC Models |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 5 | 144,61200 Kč | 723,06 Kč |
| 10 | 142,27600 Kč | 1 422,76 Kč |
| 25 | 139,23120 Kč | 3 480,78 Kč |
| 50 | 136,97060 Kč | 6 848,53 Kč |
| 100 | 134,74320 Kč | 13 474,32 Kč |
| 250 | 131,85348 Kč | 32 963,37 Kč |
| 500 | 129,70536 Kč | 64 852,68 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |



