MEV1S1205SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEV1S2409SC

DigiKey Part Number
811-2160-5-ND
Manufacturer
Manufacturer Product Number
MEV1S2409SC
Description
DC DC CONVERTER 9V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MEV1S2409SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1142,51000 Kč142,51 Kč
5141,87800 Kč709,39 Kč
10140,82500 Kč1 408,25 Kč
25139,14040 Kč3 478,51 Kč
50135,77260 Kč6 788,63 Kč
100129,03650 Kč12 903,65 Kč
250120,61652 Kč30 154,13 Kč
500112,61750 Kč56 308,75 Kč
1 000105,46050 Kč105 460,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,51000 Kč
Unit Price with VAT:172,43710 Kč