
MEV1D4805SC | |
|---|---|
DigiKey Part Number | 811-2307-ND |
Manufacturer | |
Manufacturer Product Number | MEV1D4805SC |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 43.2V - 52.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV1D4805SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 43.2V | |
Voltage - Input (Max) | 52.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,02000 Kč | 141,02 Kč |
| 5 | 140,39400 Kč | 701,97 Kč |
| 10 | 139,35300 Kč | 1 393,53 Kč |
| 25 | 137,68640 Kč | 3 442,16 Kč |
| 50 | 134,35360 Kč | 6 717,68 Kč |
| 100 | 127,68790 Kč | 12 768,79 Kč |
| 250 | 119,35592 Kč | 29 838,98 Kč |
| 500 | 111,44050 Kč | 55 720,25 Kč |
| 1 000 | 104,35830 Kč | 104 358,30 Kč |
| Unit Price without VAT: | 141,02000 Kč |
|---|---|
| Unit Price with VAT: | 170,63420 Kč |


