
MEU1S0505ZC | |
|---|---|
DigiKey Part Number | 811-2883-5-ND |
Manufacturer | |
Manufacturer Product Number | MEU1S0505ZC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEU1S0505ZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,82000 Kč | 105,82 Kč |
| 5 | 105,19200 Kč | 525,96 Kč |
| 10 | 104,56700 Kč | 1 045,67 Kč |
| 25 | 103,31680 Kč | 2 582,92 Kč |
| 50 | 100,81720 Kč | 5 040,86 Kč |
| 100 | 95,81800 Kč | 9 581,80 Kč |
| 250 | 89,56900 Kč | 22 392,25 Kč |
| 500 | 83,52830 Kč | 41 764,15 Kč |
| 1 000 | 78,32122 Kč | 78 321,22 Kč |
| Unit Price without VAT: | 105,82000 Kč |
|---|---|
| Unit Price with VAT: | 128,04220 Kč |




