
MEJ1S0515SC | |
|---|---|
DigiKey Part Number | 811-2849-5-ND |
Manufacturer | |
Manufacturer Product Number | MEJ1S0515SC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ1S0515SC Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 5 | 181,08600 Kč | 905,43 Kč |
| 10 | 178,16800 Kč | 1 781,68 Kč |
| 25 | 174,36720 Kč | 4 359,18 Kč |
| 50 | 171,53680 Kč | 8 576,84 Kč |
| 100 | 168,74830 Kč | 16 874,83 Kč |
| 250 | 165,12828 Kč | 41 282,07 Kč |
| 500 | 162,43716 Kč | 81 218,58 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |


