Isolated Module DC DC Converter 1 Output 3.3V 303mA 3.135V - 3.465V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEF1S0303SP3C

DigiKey Part Number
811-2925-5-ND
Manufacturer
Manufacturer Product Number
MEF1S0303SP3C
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 3.135V - 3.465V Input
Datasheet
 Datasheet
EDA/CAD Models
MEF1S0303SP3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3.135V
Voltage - Input (Max)
3.465V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
66%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
5118,26000 Kč591,30 Kč
10116,35000 Kč1 163,50 Kč
25113,85960 Kč2 846,49 Kč
50112,01180 Kč5 600,59 Kč
100110,19330 Kč11 019,33 Kč
250107,83060 Kč26 957,65 Kč
500106,07434 Kč53 037,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč