
MEE3S0515SC | |
|---|---|
DigiKey Part Number | 811-2357-5-ND |
Manufacturer | |
Manufacturer Product Number | MEE3S0515SC |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE3S0515SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 5 | 246,76800 Kč | 1 233,84 Kč |
| 10 | 242,75800 Kč | 2 427,58 Kč |
| 35 | 235,68743 Kč | 8 249,06 Kč |
| 70 | 231,85686 Kč | 16 229,98 Kč |
| 105 | 229,64210 Kč | 24 112,42 Kč |
| 280 | 224,36664 Kč | 62 822,66 Kč |
| 525 | 221,04655 Kč | 116 049,44 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |







