MEE1S0503SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEE1S2405SC

DigiKey Part Number
811-2758-ND
Manufacturer
Manufacturer Product Number
MEE1S2405SC
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MEE1S2405SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,57000 Kč109,57 Kč
5108,94000 Kč544,70 Kč
10108,31600 Kč1 083,16 Kč
25107,06640 Kč2 676,66 Kč
50104,35840 Kč5 217,92 Kč
10099,15080 Kč9 915,08 Kč
25092,90180 Kč23 225,45 Kč
50086,65322 Kč43 326,61 Kč
1 00081,02912 Kč81 029,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,57000 Kč
Unit Price with VAT:132,57970 Kč