
MEE1S0305SC | |
|---|---|
DigiKey Part Number | 811-2735-ND |
Manufacturer | |
Manufacturer Product Number | MEE1S0305SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE1S0305SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,57000 Kč | 109,57 Kč |
| 5 | 108,94000 Kč | 544,70 Kč |
| 10 | 108,31600 Kč | 1 083,16 Kč |
| 25 | 107,06640 Kč | 2 676,66 Kč |
| 50 | 104,35840 Kč | 5 217,92 Kč |
| 100 | 99,15080 Kč | 9 915,08 Kč |
| 250 | 92,90180 Kč | 23 225,45 Kč |
| 500 | 86,65322 Kč | 43 326,61 Kč |
| 1 000 | 81,02912 Kč | 81 029,12 Kč |
| Unit Price without VAT: | 109,57000 Kč |
|---|---|
| Unit Price with VAT: | 132,57970 Kč |




