
MEE1S0303SC | |
|---|---|
DigiKey Part Number | 811-2747-ND |
Manufacturer | |
Manufacturer Product Number | MEE1S0303SC |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE1S0303SC Models |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 4-SIP Module |
Voltage - Input (Max) 3.63V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 5 | 113,81000 Kč | 569,05 Kč |
| 10 | 111,98200 Kč | 1 119,82 Kč |
| 35 | 108,72771 Kč | 3 805,47 Kč |
| 70 | 106,96386 Kč | 7 487,47 Kč |
| 105 | 105,94190 Kč | 11 123,90 Kč |
| 280 | 103,51264 Kč | 28 983,54 Kč |
| 525 | 101,98229 Kč | 53 540,70 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |




