MEE1S0509DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEE1S0303DC

DigiKey Part Number
811-2746-ND
Manufacturer
Manufacturer Product Number
MEE1S0303DC
Description
DC DC CONVERTER 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
MEE1S0303DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
78.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
0.45" L x 0.39" W x 0.27" H (11.5mm x 9.8mm x 6.8mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
35108,19714 Kč3 786,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,19714 Kč
Unit Price with VAT:130,91854 Kč