
IRV300-12W80HR-C | |
|---|---|
DigiKey Part Number | 811-IRV300-12W80HR-C-ND |
Manufacturer | |
Manufacturer Product Number | IRV300-12W80HR-C |
Description | DC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 25A 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 300W |
Manufacturer Murata Power Solutions Inc. | Voltage - Isolation 4.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 16.8V | Size / Dimension 7.27" L x 4.57" W x 1.56" H (184.7mm x 116.1mm x 39.6mm) |
Voltage - Input (Max) 160V | Approval Agency CE, cURus, UL |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 310,10000 Kč | 9 310,10 Kč |
| 8 | 8 863,19625 Kč | 70 905,57 Kč |
| 12 | 8 778,39250 Kč | 105 340,71 Kč |
| Unit Price without VAT: | 9 310,10000 Kč |
|---|---|
| Unit Price with VAT: | 11 265,22100 Kč |




