Isolated Module DC DC Converter 1 Output 5V 10A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 10A 9V - 36V Input
Murata’s IR Series DC-DC Power Converters for Industrial and Rail
IR Series

IRS-5/10-Q12P-C

DigiKey Part Number
811-3887-ND
Manufacturer
Manufacturer Product Number
IRS-5/10-Q12P-C
Description
DC DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 10A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.828 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OTP, OVP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Sixteenth Brick
Voltage - Input (Min)
9V
Size / Dimension
1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm)
Voltage - Input (Max)
36V
Supplier Device Package
Sixteenth Brick
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
10A
Approval Agency
cURus
Power (Watts)
50 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 138,50000 Kč1 138,50 Kč
51 096,16600 Kč5 480,83 Kč
101 078,37500 Kč10 783,75 Kč
481 039,07750 Kč49 875,72 Kč
961 022,13896 Kč98 125,34 Kč
1441 012,35063 Kč145 778,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 138,50000 Kč
Unit Price with VAT:1 377,58500 Kč