IRS-12/4.5-Q48P-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 920
Unit Price: 906,06000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 4.55A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 4.55A 18V - 75V Input
Murata’s IR Series DC-DC Power Converters for Industrial and Rail
IR Series

IRS-12/4.5-Q48P-C

DigiKey Part Number
IRS-12/4.5-Q48P-C-ND
Manufacturer
Manufacturer Product Number
IRS-12/4.5-Q48P-C
Description
DC DC CONVERTER 12V 54W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.55A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.55A
Power (Watts)
54 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/16 Brick
Size / Dimension
1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm)
Supplier Device Package
Sixteenth Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable