



IRS-12/4.5-Q48N-C | |
|---|---|
DigiKey Part Number | 811-3461-ND |
Manufacturer | |
Manufacturer Product Number | IRS-12/4.5-Q48N-C |
Description | DC DC CONVERTER 12V 54W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.55A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.55A | |
Power (Watts) | 54 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/16 Brick | |
Size / Dimension | 1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 122,34000 Kč | 1 122,34 Kč |
| 5 | 1 080,51600 Kč | 5 402,58 Kč |
| 10 | 1 062,98200 Kč | 10 629,82 Kč |
| 48 | 1 024,24750 Kč | 49 163,88 Kč |
| 96 | 1 007,54969 Kč | 96 724,77 Kč |
| 144 | 997,90076 Kč | 143 697,71 Kč |
| Unit Price without VAT: | 1 122,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 358,03140 Kč |

