


| IRQ-5/20-T110P-C | |
|---|---|
| DigiKey Part Number | IRQ-5/20-T110P-C-ND | 
| Manufacturer | |
| Manufacturer Product Number | IRQ-5/20-T110P-C | 
| Description | DC DC CONVERTER 5V 100W | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 57.6V - 160V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 57.6V | |
| Voltage - Input (Max) | 160V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 20A | |
| Power (Watts) | 100 W | |
| Voltage - Isolation | 3 kV | |
| Applications | ITE (Commercial), Railway | |
| Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 85.5% | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP Module, 1/4 Brick | |
| Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic