Isolated Module DC DC Converter 1 Output 24V 6.25A 16V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 6.25A 16V - 160V Input
IR Series

IRQ-24/6.25-W80NB-C

DigiKey Part Number
811-IRQ-24/6.25-W80NB-C-ND
Manufacturer
Manufacturer Product Number
IRQ-24/6.25-W80NB-C
Description
16V-160V I/P , 24V 150W O/P, NEG
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 16V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
150 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.41" L x 1.56" W x 0.53" H (61.2mm x 39.6mm x 13.5mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 559,58000 Kč3 559,58 Kč
53 426,74800 Kč17 133,74 Kč
103 370,99800 Kč33 709,98 Kč
303 284,37433 Kč98 531,23 Kč
603 230,79083 Kč193 847,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 559,58000 Kč
Unit Price with VAT:4 307,09180 Kč