


IRQ-24/4.2-T110P-C | |
|---|---|
DigiKey Part Number | IRQ-24/4.2-T110P-C-ND |
Manufacturer | |
Manufacturer Product Number | IRQ-24/4.2-T110P-C |
Description | DC DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 57.6V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 57.6V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88.2% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Base Product Number |

