



IRQ-24/4.2-T110N-C | |
|---|---|
DigiKey Part Number | 811-3284-ND |
Manufacturer | |
Manufacturer Product Number | IRQ-24/4.2-T110N-C |
Description | DC DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 57.6V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 57.6V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88.2% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 398,60000 Kč | 2 398,60 Kč |
| 5 | 2 309,23400 Kč | 11 546,17 Kč |
| 10 | 2 271,66900 Kč | 22 716,69 Kč |
| 30 | 2 213,32933 Kč | 66 399,88 Kč |
| 60 | 2 177,23017 Kč | 130 633,81 Kč |
| Unit Price without VAT: | 2 398,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 902,30600 Kč |


