Isolated Module DC DC Converter 1 Output 24V 6.25A 57.6V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 6.25A 57.6V - 160V Input
Murata’s IR Series DC-DC Power Converters for Industrial and Rail
IR Series

IRH-24/6.3-T110N-C

DigiKey Part Number
811-3470-ND
Manufacturer
Manufacturer Product Number
IRH-24/6.3-T110N-C
Description
DC DC CONVERTER 24V 150W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 57.6V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
IRH-24/6.3-T110N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
57.6V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 12.7" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 496,17000 Kč3 496,17 Kč
53 365,72800 Kč16 828,64 Kč
103 310,98600 Kč33 109,86 Kč
363 211,97083 Kč115 630,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 496,17000 Kč
Unit Price with VAT:4 230,36570 Kč