




IRE-5/24-Q12PF-C | |
|---|---|
DigiKey Part Number | 811-IRE-5/24-Q12PF-C-ND |
Manufacturer | |
Manufacturer Product Number | IRE-5/24-Q12PF-C |
Description | DC DC CONVERTER 5V 120W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 24A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.828 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.41" L x 1.45" W x 0.50" H (61.2mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 828,72000 Kč | 1 828,72 Kč |
| 5 | 1 760,55600 Kč | 8 802,78 Kč |
| 10 | 1 731,95700 Kč | 17 319,57 Kč |
| 36 | 1 680,23083 Kč | 60 488,31 Kč |
| 72 | 1 652,83139 Kč | 119 003,86 Kč |
| 108 | 1 636,99824 Kč | 176 795,81 Kč |
| Unit Price without VAT: | 1 828,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 212,75120 Kč |

