Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input
IRE-24/5-Q12PF-C
IRE-24/5-Q12PF-C
Murata’s IR Series DC-DC Power Converters for Industrial and Rail

IRE-24/5-Q12PF-C

DigiKey Part Number
811-IRE-24/5-Q12PF-C-ND
Manufacturer
Manufacturer Product Number
IRE-24/5-Q12PF-C
Description
DC DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.828 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 115°C (With Derating)
Part Status
Active
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Eighth Brick
Voltage - Input (Min)
9V
Size / Dimension
2.41" L x 1.45" W x 0.50" H (61.2mm x 36.8mm x 12.7mm)
Voltage - Input (Max)
36V
Supplier Device Package
Eighth Brick
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
5A
Approval Agency
cURus
Power (Watts)
120 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 816,31000 Kč1 816,31 Kč
51 748,60800 Kč8 743,04 Kč
101 720,20300 Kč17 202,03 Kč
361 668,82806 Kč60 077,81 Kč
721 641,61458 Kč118 196,25 Kč
1081 625,88898 Kč175 596,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 816,31000 Kč
Unit Price with VAT:2 197,73510 Kč