Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input
Murata’s IR Series DC-DC Power Converters for Industrial and Rail
IR Series

IRE-24/5-Q12N-C

DigiKey Part Number
811-IRE-24/5-Q12N-C-ND
Manufacturer
Manufacturer Product Number
IRE-24/5-Q12N-C
Description
DC DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
120 W
Voltage - Isolation
2.828 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 115°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.41" L x 1.01" W x 0.50" H (61.2mm x 25.7mm x 12.7mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 806,67000 Kč1 806,67 Kč
51 739,34800 Kč8 696,74 Kč
101 711,10600 Kč17 111,06 Kč
361 659,97944 Kč59 759,26 Kč
721 632,91819 Kč117 570,11 Kč
1081 617,28148 Kč174 666,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 806,67000 Kč
Unit Price with VAT:2 186,07070 Kč