
HPR100C | |
|---|---|
DigiKey Part Number | 811-1761-5-ND |
Manufacturer | |
Manufacturer Product Number | HPR100C |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | HPR100C Models |
Category | Current - Output (Max) 150mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 750 V |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 5 | 208,67800 Kč | 1 043,39 Kč |
| 10 | 205,31800 Kč | 2 053,18 Kč |
| 48 | 197,85813 Kč | 9 497,19 Kč |
| 96 | 194,64052 Kč | 18 685,49 Kč |
| 144 | 192,78208 Kč | 27 760,62 Kč |
| 288 | 189,64184 Kč | 54 616,85 Kč |
| 528 | 186,93549 Kč | 98 701,94 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |



