Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVE0125V2NBC

DigiKey Part Number
811-3173-ND
Manufacturer
Manufacturer Product Number
DVE0125V2NBC
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DVE0125V2NBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.6%
Mounting Type
Through Hole
Package / Case
16-DIP Module (15 Leads), 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 669,55000 Kč1 669,55 Kč
51 607,48000 Kč8 037,40 Kč
101 581,35900 Kč15 813,59 Kč
421 528,52452 Kč64 198,03 Kč
841 503,59929 Kč126 302,34 Kč
1261 489,19984 Kč187 639,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 669,55000 Kč
Unit Price with VAT:2 020,15550 Kč