



DSQ0150V2NBSC | |
|---|---|
DigiKey Part Number | DSQ0150V2NBSC-ND |
Manufacturer | |
Manufacturer Product Number | DSQ0150V2NBSC |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 96% |
Type Isolated Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 50A | Approval Agency cURus |
Power (Watts) 600 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,53000 Kč | 2 304,53 Kč |
| 5 | 2 218,73400 Kč | 11 093,67 Kč |
| 10 | 2 182,67400 Kč | 21 826,74 Kč |
| 30 | 2 126,62133 Kč | 63 798,64 Kč |
| 60 | 2 091,93533 Kč | 125 516,12 Kč |
| Unit Price without VAT: | 2 304,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 788,48130 Kč |





