
DMS-30PC-4/20S-24RS-I-C | |
|---|---|
DigiKey Part Number | 811-1080-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30PC-4/20S-24RS-I-C |
Description | PROCESS METER 4-20MA LED PNL MNT |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-30PC-4/20S-24RS-I-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 115,34000 Kč | 2 115,34 Kč |
| 12 | 1 778,98583 Kč | 21 347,83 Kč |
| 36 | 1 683,52639 Kč | 60 606,95 Kč |
| 60 | 1 647,09717 Kč | 98 825,83 Kč |
| 108 | 1 610,41630 Kč | 173 924,96 Kč |
| Unit Price without VAT: | 2 115,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 559,56140 Kč |



