
DMS-30PC-2-RL-C | |
|---|---|
DigiKey Part Number | 811-1024-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30PC-2-RL-C |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-30PC-2-RL-C Models |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±20VDC | Weight 0.046 lb (20.87 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 522,98000 Kč | 1 522,98 Kč |
| 12 | 1 262,78500 Kč | 15 153,42 Kč |
| 36 | 1 188,86000 Kč | 42 798,96 Kč |
| 60 | 1 160,63300 Kč | 69 637,98 Kč |
| 108 | 1 132,20435 Kč | 122 278,07 Kč |
| Unit Price without VAT: | 1 522,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 842,80580 Kč |


