
DMS-30PC-1-GL-C | |
|---|---|
DigiKey Part Number | 811-3515-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30PC-1-GL-C |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-30PC-1-GL-C Models |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Features Bezel Sold Separately |
Measuring Range ±2VDC | Operating Temperature 0°C ~ 60°C |
Display Type LED - Green Characters | Weight 0.046 lb (20.87 g) |
Number of Characters Per Row 3.5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMS-30PC-1-RL-C | Murata Power Solutions Inc. | 495 | 811-1023-ND | 1 522,98000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 507,87000 Kč | 1 507,87 Kč |
| 12 | 1 250,27333 Kč | 15 003,28 Kč |
| Unit Price without VAT: | 1 507,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 824,52270 Kč |



