Process Meter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-30LCDA-4/20S-C

DigiKey Part Number
811-1078-ND
Manufacturer
Manufacturer Product Number
DMS-30LCDA-4/20S-C
Description
PROCESS METER 4-20MA LCD PNL MNT
Customer Reference
Detailed Description
Process Meter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-30LCDA-4/20S-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Type
Process Meter
Measuring Type
Process
Measuring Range
4 ~ 20mA
Display Type
LCD - Black Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.401" (10.20mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 60°C
Weight
0.046 lb (20.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 844,46000 Kč1 844,46 Kč
121 542,25083 Kč18 507,01 Kč
361 456,42139 Kč52 431,17 Kč
601 423,66433 Kč85 419,86 Kč
1081 390,66833 Kč150 192,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 844,46000 Kč
Unit Price with VAT:2 231,79660 Kč