
DMS-20PC-4/20P-C | |
|---|---|
DigiKey Part Number | 811-3325-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-4/20P-C |
Description | PROCESS METER 4-20MA LED PNL MNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-4/20P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.037 lb (16.78 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 750,52000 Kč | 1 750,52 Kč |
| 10 | 1 677,58000 Kč | 16 775,80 Kč |
| 25 | 1 628,95840 Kč | 40 723,96 Kč |
| 50 | 1 580,33300 Kč | 79 016,65 Kč |
| 100 | 1 470,92140 Kč | 147 092,14 Kč |
| Unit Price without VAT: | 1 750,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 118,12920 Kč |


