Voltmeter LED - Blue Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20PC-1-DCM-B-C

DigiKey Part Number
811-1063-ND
Manufacturer
Manufacturer Product Number
DMS-20PC-1-DCM-B-C
Description
VOLTMETER 8-50VDC LED PANEL MNT
Customer Reference
Detailed Description
Voltmeter LED - Blue Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-20PC-1-DCM-B-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
8 ~ 50VDC
Display Type
LED - Blue Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 60°C
Weight
0.062 lb (28.12 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 546,08000 Kč1 546,08 Kč
121 282,76750 Kč15 393,21 Kč
361 207,97417 Kč43 487,07 Kč
601 179,41917 Kč70 765,15 Kč
1081 150,66120 Kč124 271,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 546,08000 Kč
Unit Price with VAT:1 870,75680 Kč