Ammeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ammeter LED - Red Characters Display Panel Mount
DMR35 Series Bargraph Digital DC Ammeters
Introducing Murata's DMR35 Series Bargraph Digital DC Ammeters

DMR35-DCMA4-DC1-R

DigiKey Part Number
811-DMR35-DCMA4-DC1-R-ND
Manufacturer
Manufacturer Product Number
DMR35-DCMA4-DC1-R
Description
AMMETER 300-1000MA LED PANEL MNT
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
Murata Power Solutions Inc.
Display Characters - Height
0.450" (11.43mm)
Series
Voltage - Supply
9 ~ 32VDC
Packaging
Box
Mounting Type
Panel Mount
Part Status
Last Time Buy
Termination Style
Screw Terminal
Type
Ammeter
Features
Built In Shunts
Measuring Type
Current
Operating Temperature
0°C ~ 50°C
Measuring Range
300 ~ 1000mA
Base Product Number
Display Type
LED - Red Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Marketplace Stock: 5 View Now
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1081 832,06102 Kč197 862,59 Kč
Unit Price without VAT:1 832,06102 Kč
Unit Price with VAT:2 216,79383 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC