



DMR35-DCMA3-DC1-R | |
|---|---|
DigiKey Part Number | 811-DMR35-DCMA3-DC1-R-ND |
Manufacturer | |
Manufacturer Product Number | DMR35-DCMA3-DC1-R |
Description | AMMETER 100-250MA LED PANEL MNT |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer Murata Power Solutions Inc. | Display Characters - Height 0.450" (11.43mm) |
Series | Voltage - Supply 9 ~ 32VDC |
Packaging Box | Mounting Type Panel Mount |
Part Status Last Time Buy | Termination Style Screw Terminal |
Type Ammeter | Features Built In Shunts |
Measuring Type Current | Operating Temperature 0°C ~ 50°C |
Measuring Range 100 ~ 250mA | Base Product Number |
Display Type LED - Red Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 1 832,06102 Kč | 197 862,59 Kč |
| Unit Price without VAT: | 1 832,06102 Kč |
|---|---|
| Unit Price with VAT: | 2 216,79383 Kč |

