



DMR30-DCA1-1-DC4-R-C | |
|---|---|
DigiKey Part Number | 811-DMR30-DCA1-1-DC4-R-C-ND |
Manufacturer | |
Manufacturer Product Number | DMR30-DCA1-1-DC4-R-C |
Description | AMMETER 1200A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | ±1200A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.450" (11.43mm) | |
Output Type | Relay (2), Solid State | |
Voltage - Supply | 9 ~ 32VDC | |
Panel Cutout Dimensions | Circular - 57.15mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built in Shunts, Excitation Supply | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 225,62000 Kč | 2 225,62 Kč |
| Unit Price without VAT: | 2 225,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 693,00020 Kč |

